Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA300/35Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K4931
Product RangeMCTA
Your Part Number
14 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.730 |
| 5+ | $74.200 |
| 10+ | $71.900 |
| 25+ | $68.410 |
| 50+ | $63.630 |
| 100+ | $58.980 |
| 250+ | $54.810 |
Price for:Each
Minimum: 1
Multiple: 1
$78.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA300/35Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K4931
Product RangeMCTA
Technical Datasheet
Power Rating300VA
Primary Voltages115V, 230V
Secondary Voltages2 x 35V
Winding TypeDual Primary, Dual Secondary
Toroid CenterUnpotted
Transformer MountingPanel Mount
Transformer TerminalsWire Leaded
Outer Diameter125.5mm
Height54mm
Secondary Current Nom4.29A
Product RangeMCTA
SVHCTo Be Advised
Product Overview
- MCTA series are general purpose toroidal transformers with flying leads
- Feature dual primary and dual secondary windings
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Power Rating
300VA
Secondary Voltages
2 x 35V
Toroid Center
Unpotted
Transformer Terminals
Wire Leaded
Height
54mm
Product Range
MCTA
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Panel Mount
Outer Diameter
125.5mm
Secondary Current Nom
4.29A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
