Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT18X10X10C-102NUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84R8490
Your Part Number
2,183 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.510 |
| 100+ | $1.390 |
| 250+ | $1.280 |
| 500+ | $1.140 |
| 1000+ | $1.030 |
| 2500+ | $0.912 |
| 5000+ | $0.813 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT18X10X10C-102NUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84R8490
Technical Datasheet
Inductance1mH
DC Current Rating6A
DC Resistance Max0.01ohm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1mH
DC Resistance Max
0.01ohm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
DC Current Rating
6A
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
