Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMA-G1212B-3711
Newark Part No.25R0966
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMA-G1212B-3711
Newark Part No.25R0966
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min8V
Resonant Frequency2.3kHz
Supply Voltage Max15V
Current Rating-A
Sound Pressure Level (SPL)90dB
Transducer Mounting-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
8V
Supply Voltage Max
15V
Sound Pressure Level (SPL)
90dB
Product Range
-
Tones
Continuous
Resonant Frequency
2.3kHz
Current Rating
-A
Transducer Mounting
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
