Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCSJK-2N-13.00-2.5-50-CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel56AC8465RL Cut Tape56AC8465 |
| Product Range | MC SJK 2N Series |
| Your Part Number | |
| Technical Datasheet |
246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $1.240 |
| 100+ | $1.130 |
| 250+ | $1.040 |
| 500+ | $0.891 |
| 1000+ | $0.802 |
| 2500+ | $0.713 |
| 5000+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCSJK-2N-13.00-2.5-50-CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel56AC8465RL Cut Tape56AC8465 |
| Product Range | MC SJK 2N Series |
| Technical Datasheet | |
| Frequency Nom | 13MHz |
| Frequency Stability + / - | 50ppm |
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Supply Voltage Nom | 2.5V |
| Product Range | MC SJK 2N Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency Nom | 13MHz |
|---|---|
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Product Range | MC SJK 2N Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency Stability + / - | 50ppm |
|---|---|
| Supply Voltage Nom | 2.5V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
