Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-471MHFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AC1350RL
Cut Tape74AC1350
Product RangeMC SDRH73B Series
Your Part Number
1,624 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 25+ | $0.503 |
| 100+ | $0.460 |
| 250+ | $0.408 |
| 500+ | $0.364 |
| 1000+ | $0.314 |
| 2500+ | $0.269 |
| 5000+ | $0.215 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-471MHFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AC1350RL
Cut Tape74AC1350
Product RangeMC SDRH73B Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)410mA
Inductor ConstructionShielded
Saturation Current (Isat)370mA
Power Inductor Case7.3mm x 7.3mm x 3.55mm
Product RangeMC SDRH73B Series
Inductor Case / Package-
DC Resistance Max2.604ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
410mA
Saturation Current (Isat)
370mA
Product Range
MC SDRH73B Series
DC Resistance Max
2.604ohm
Product Length
7.3mm
Product Height
3.55mm
Technical Docs (1)
Alternatives for MCSDRH73B-471MHF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
