Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-151MHF
Newark Part No.74AC1337
Product RangeMC SDRH125B Series
Technical Datasheet
Packaging Options
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.833 |
| 10+ | $0.625 |
| 100+ | $0.602 |
| 250+ | $0.573 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-151MHF
Newark Part No.74AC1337
Product RangeMC SDRH125B Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)2.05A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeMC SDRH125B Series
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDRH125B-151MHF
2 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MC SDRH125B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.05A
Saturation Current (Isat)
1.8A
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
0.26ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate