Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-101MHFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AC1336RL
Cut Tape74AC1336
Product RangeMC SDRH125B Series
Your Part Number
1,690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.932 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.932 |
| 25+ | $0.837 |
| 100+ | $0.766 |
| 250+ | $0.679 |
| 500+ | $0.606 |
| 1000+ | $0.522 |
| 2500+ | $0.448 |
| 5000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-101MHFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AC1336RL
Cut Tape74AC1336
Product RangeMC SDRH125B Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeMC SDRH125B Series
Inductor Case / Package-
DC Resistance Max0.186ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.2A
Product Range
MC SDRH125B Series
DC Resistance Max
0.186ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Alternatives for MCSDRH125B-101MHF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
