Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0805-180MU
Newark Part No.75R0048
Product RangeMCSDC0805 Series
Your Part Number
Technical Datasheet
180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.130 |
| 100+ | $0.848 |
| 250+ | $0.714 |
| 500+ | $0.647 |
| 1000+ | $0.404 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0805-180MU
Newark Part No.75R0048
Product RangeMCSDC0805 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Product RangeMCSDC0805 Series
Power Inductor Case8mm x 7.8mm x 5.3mm
Inductor Case / Package-
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDC0805-180MU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
MCSDC0805 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
2.6A
Power Inductor Case
8mm x 7.8mm x 5.3mm
DC Resistance Max
100mohm
Product Length
8mm
Product Height
5.3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate