Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0604-150YU
Newark Part No.29AH6505
Product RangeMC SDC0604 Series
Your Part Number
Technical Datasheet
886 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.377 |
| 250+ | $0.294 |
| 500+ | $0.266 |
| 1000+ | $0.244 |
| 5000+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0604-150YU
Newark Part No.29AH6505
Product RangeMC SDC0604 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SDC0604 Series
Power Inductor Case6mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 15%
Product Length6mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
MC SDC0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
-
Power Inductor Case
6mm x 5.8mm x 4.8mm
DC Resistance Max
0.14ohm
Product Length
6mm
Product Height
4.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability