Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0503-100MUCopy
Newark Part No.
Re-Reel45AC5473
Cut Tape45AC5473
Product RangeMC SDC0503 Series
Your Part Number
1,325 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.040 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.040 | $0.040 |
| 10+ | $0.000 | $0.040 |
| 25+ | $0.000 | $0.040 |
| 50+ | $0.000 | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0503-100MUCopy
Newark Part No.
Re-Reel45AC5473
Cut Tape45AC5473
Product RangeMC SDC0503 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case5mm x 4.8mm x 3mm
Product RangeMC SDC0503 Series
Inductor Case / Package-
DC Resistance Max130mohm
Inductance Tolerance± 20%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 4.8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
-
Product Range
MC SDC0503 Series
DC Resistance Max
130mohm
Product Length
5mm
Product Height
3mm
Technical Docs (1)
Alternatives for MCSDC0503-100MU
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
