Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-180MUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC1365RL
Cut Tape74AC1365
Product RangeMC SD43 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.554 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 25+ | $0.490 |
| 100+ | $0.433 |
| 250+ | $0.365 |
| 500+ | $0.310 |
| 1000+ | $0.265 |
| 2500+ | $0.223 |
| 5000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-180MUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC1365RL
Cut Tape74AC1365
Product RangeMC SD43 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)740mA
Product RangeMC SD43 Series
Power Inductor Case4mm x 4.5mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.338ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
MC SD43 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Saturation Current (Isat)
740mA
Power Inductor Case
4mm x 4.5mm x 3.2mm
DC Resistance Max
0.338ohm
Product Length
4mm
Product Height
3.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
