Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-331KUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel75R0095RL
Cut Tape75R0095
Product RangeMCSD105 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.611 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.611 |
| 25+ | $0.549 |
| 100+ | $0.503 |
| 250+ | $0.445 |
| 500+ | $0.398 |
| 1000+ | $0.343 |
| 2500+ | $0.294 |
| 5000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-331KUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel75R0095RL
Cut Tape75R0095
Product RangeMCSD105 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD105 Series
Power Inductor Case10.2mm x 9mm x 5.4mm
Inductor Case / Package-
DC Resistance Max1.15ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
MCSD105 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
520mA
Saturation Current (Isat)
-
Power Inductor Case
10.2mm x 9mm x 5.4mm
DC Resistance Max
1.15ohm
Product Length
10.2mm
Product Height
5.4mm
Technical Docs (1)
Alternatives for MCSD105-331KU
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
