Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-821JU
Newark Part No.74AC4206
Product RangeMP SCH series
Your Part Number
1,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 250+ | $0.373 |
| 500+ | $0.337 |
| 1000+ | $0.308 |
| 5000+ | $0.283 |
Price for:Each
Minimum: 5
Multiple: 5
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-821JU
Newark Part No.74AC4206
Product RangeMP SCH series
Technical Datasheet
Product RangeMP SCH series
Inductance820µH
Inductor ConstructionUnshielded
RMS Current (Irms)360mA
Saturation Current (Isat)-
DC Resistance Max1.6ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP SCH series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 5%
Inductance
820µH
RMS Current (Irms)
360mA
DC Resistance Max
1.6ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
