Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-473KU
Newark Part No.74AC4201
Product RangeMP SCH series
Your Part Number
2,494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.427 |
| 250+ | $0.331 |
| 500+ | $0.299 |
| 1000+ | $0.273 |
| 5000+ | $0.251 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-473KU
Newark Part No.74AC4201
Product RangeMP SCH series
Technical Datasheet
Product RangeMP SCH series
Inductance47mH
Inductor ConstructionUnshielded
RMS Current (Irms)80mA
Saturation Current (Isat)-
DC Resistance Max125ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MP SCH series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
47mH
RMS Current (Irms)
80mA
DC Resistance Max
125ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSCH895-473KU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
