Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-103KUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AC4190
Product RangeMP SCH series
Your Part Number
4,955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.628 |
| 250+ | $0.432 |
| 500+ | $0.363 |
| 1000+ | $0.294 |
| 5000+ | $0.252 |
Price for:Each
Minimum: 5
Multiple: 5
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-103KUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AC4190
Product RangeMP SCH series
Technical Datasheet
Product RangeMP SCH series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)140mA
Saturation Current (Isat)-
DC Resistance Max24ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP SCH series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
140mA
DC Resistance Max
24ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
