Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRSD20000F183000RRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56P2839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.441 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRSD20000F183000RRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56P2839
Technical Datasheet
Product Range-
Frequency Nom20MHz
Crystal Frequency20MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 11.4mm x 4.7mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Crystal Frequency
20MHz
Frequency Stability + / -
-
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Frequency Nom
20MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.4mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
