Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1175
Newark Part No.74M3061
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.910 |
| 5+ | $18.700 |
| 10+ | $17.600 |
Price for:Each
Minimum: 1
Multiple: 1
$19.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1175
Newark Part No.74M3061
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric55.1mm
External Width - Metric85mm
External Depth - Metric165mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial6.5"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCRP1175 is a Grey Enclosure Box made of ABS (acrylonitrile butadiene styrene). This enclosure comes with 4-stainless fixing screws, 1-EPDM gasket and 4-PCB mounting screws.
- IP65 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55.1mm
External Depth - Metric
165mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Enclosure Material
ABS
External Width - Metric
85mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
2.17"
External Depth - Imperial
3.35"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MCRP1175
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate