Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRNLA08G0103B0ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58T9741
Product RangeMCRNLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.243 |
| 10+ | $0.144 |
| 25+ | $0.121 |
| 50+ | $0.099 |
| 100+ | $0.080 |
| 500+ | $0.068 |
| 1000+ | $0.061 |
| 2500+ | $0.052 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRNLA08G0103B0ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58T9741
Product RangeMCRNLA Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors7Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor-
Temperature Coefficient± 200ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating200mW
Product Length20.4mm
Product Width2.5mm
Product Height5.08mm
Product RangeMCRNLA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
No. of Resistors
7Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
20.4mm
Product Height
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
SIP
Resistance Tolerance
± 2%
Power Rating per Resistor
-
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
200mW
Product Width
2.5mm
Product Range
MCRNLA Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCRNLA08G0103B0E
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
