Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 5+ | $4.830 |
| 10+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRL6105Copy
Newark Part No.03P2254
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric80mm
External Width - Metric60mm
External Depth - Metric30mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial2.36"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCRL6105 is a grey non-metallic Enclosure designed to house PC boards for hand-held use or wall-mount. It is moulded in light grey general purpose ABS plastic with a light texture. It has two part construction, both halves include smooth recessed area for membrane, label or silkscreen.
- PC board standoffs are moulded into both halves of the enclosure
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
30mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
3.15"
External Depth - Imperial
1.18"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MCRL6105
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
