Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3AF-10R
Newark Part No.74M3035
Your Part Number
Technical Datasheet
1,299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.910 |
| 25+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3AF-10R
Newark Part No.74M3035
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current25mA
Switch Construction-
Actuator LevelFlushed
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCRH3AF-10R is a 10-position through-hole Rotary Coded Dip Switch with 100MΩ at 250VDC minimum insulation resistance. It has LCP thermoplastic actuator, nylon thermoplastic base and cover.
- UL94V-0 Flammability rating
- -25 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
-
SVHC
No SVHC (21-Jan-2025)
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability