Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3115
Newark Part No.74M3037
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 5+ | $6.940 |
| 10+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3115
Newark Part No.74M3037
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric100mm
External Width - Metric61.5mm
External Depth - Metric25.5mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial2.42"
External Depth - Imperial1"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCRH3115 is a light grey non-metallic Hand-held Enclosure with removable panel made of ABS.
- Electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Ergonomically designed for a comfortable fit into the user's hand
- Lap joint construction provides some protection against dust accumulation and splashing water
- Removeable front panel for easy modifications
- Molded in a light grey general purpose ABS plastic with a light texture
- Assembled with M3 Philips machine screws, threaded into integral brass bushings
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
100mm
External Depth - Metric
25.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.42"
Product Range
-
Enclosure Material
ABS
External Width - Metric
61.5mm
IP Rating
-
Body Color
Grey
External Height - Imperial
3.94"
External Depth - Imperial
1"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate