Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF15N2R4B500CT
Newark Part No.84W8012
Product RangeMCRF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.077 |
| 50+ | $0.041 |
| 100+ | $0.034 |
| 250+ | $0.030 |
| 500+ | $0.024 |
| 1000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF15N2R4B500CT
Newark Part No.84W8012
Product RangeMCRF Series
Technical Datasheet
Capacitance2.4pF
Voltage Rating50V
Product RangeMCRF Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
2.4pF
Product Range
MCRF Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for MCRF15N2R4B500CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate