Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/2G334KTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.86AJ8937
Product RangeMCRC Series
Your Part Number
1,649 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.969 |
| 10+ | $0.690 |
| 25+ | $0.613 |
| 50+ | $0.537 |
| 100+ | $0.455 |
| 500+ | $0.385 |
| 1000+ | $0.330 |
| 2500+ | $0.302 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/2G334KTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.86AJ8937
Product RangeMCRC Series
Technical Datasheet
Resistance330kohm
Product RangeMCRC Series
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Power Rating500mW
Voltage Rating350V
Temperature Coefficient-
Resistor TechnologyCarbon Composition
Resistor TypeGeneral Purpose
Product Diameter3.6mm
Product Length9.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
330kohm
Resistance Tolerance
± 10%
Power Rating
500mW
Temperature Coefficient
-
Resistor Type
General Purpose
Product Length
9.5mm
Operating Temperature Min
-
Qualification
-
Product Range
MCRC Series
Resistor Case / Package
Axial Leaded
Voltage Rating
350V
Resistor Technology
Carbon Composition
Product Diameter
3.6mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
