Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-432D1-06
Newark Part No.05W3216
Technical Datasheet
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.830 |
| 10+ | $13.830 |
| 25+ | $13.010 |
Price for:Each
Minimum: 1
Multiple: 1
$14.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-432D1-06
Newark Part No.05W3216
Technical Datasheet
Switch OperationOn-Off-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MCR13-432D1-06 is a 3PDT panel-mount non-illuminated Toggle Switch with ON-OFF-ON switch function and screw switch terminal.
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 0 to 60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
3PDT
Product Range
-
Contact Current Max
18A
Switch Terminals
Screw
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate