Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPWR12FTEA1001 SMD Chip Resistor, 1 kohm, ± 1%, 1.5 W, 2512 [6432 Metric], Thick Film, Pulse Withstanding](https://www.newark.com/productimages/standard/en_US/01Y7500-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR12FTEA1001Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel12AC1630
Re-Reel43T5870RL
Cut Tape43T5870
Product RangeMP PWR Series
Your Part Number
4,569 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.381 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 25+ | $0.320 |
| 100+ | $0.294 |
| 250+ | $0.201 |
| 500+ | $0.167 |
| 1000+ | $0.141 |
| 2500+ | $0.110 |
| 5000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR12FTEA1001Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel12AC1630
Re-Reel43T5870RL
Cut Tape43T5870
Product RangeMP PWR Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeMP PWR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.35mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead monoxide (lead oxide) (15-Jan-2019)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1kohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
MP PWR Series
Voltage Rating
500V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
Lead monoxide (lead oxide) (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for MCPWR12FTEA1001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead monoxide (lead oxide) (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
