Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPWR12FTEA0390 SMD Chip Resistor, 39 ohm, ± 1%, 1.5 W, 2512 [6432 Metric], Thick Film, Pulse Withstanding](https://www.newark.com/productimages/standard/en_US/01Y7500-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR12FTEA0390Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel12AC1627
Re-Reel43T6001RL
Cut Tape43T6001
Product RangeMP PWR Series
Your Part Number
3,978 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.332 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 10+ | $0.249 |
| 25+ | $0.159 |
| 50+ | $0.137 |
Full Reel
| Quantity | Price |
|---|---|
| 50+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR12FTEA0390Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel12AC1627
Re-Reel43T6001RL
Cut Tape43T6001
Product RangeMP PWR Series
Technical Datasheet
Resistance39ohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeMP PWR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.35mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Power low ohm chip resistor. The resistors are constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
39ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
MP PWR Series
Voltage Rating
500V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
