Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.010 |
| 10+ | $0.010 |
| 25+ | $0.010 |
| 50+ | $0.010 |
Product Information
Alternatives for MCPWR10FTEQ3301
6 Products Found
Product Overview
MCPWR10FTEQ3301 SMD chip resistor, 3.3Kohm, ±1%, 750mW, 2010 [5025 Metric] is a robust, high-performance resistor designed for pulse-withstanding applications. With a resistance value of 3.3Kohm and an impressive power rating of 750mW, this thick film resistor ensures reliable operation even under demanding conditions. Its ±1% tolerance provides excellent accuracy, while its 2010 (5025 Metric) package size makes it suitable for a wide range of designs. Ideal for high-power circuits, automotive, and industrial systems, it offers superior durability and performance in pulse-sensitive environments.
- Resistance is 3.3Kohm and resistance tolerance is ±1%
- Operating temperature range from -55°C to 155°C
- Temperature coefficient is ±100ppm/°C
- Reduced size of final equipment and lower assembly costs
- Power rating is 750mW, voltage rating is 400V
Technical Specifications
3.3kohm
750mW
Thick Film
MP PWR Series
400V
2.5mm
155°C
No SVHC (25-Jun-2025)
± 1%
2010 [5025 Metric]
Pulse Withstanding
± 100ppm/°C
5mm
-55°C
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate