Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS25B-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AC6099
Your Part Number
2,045 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 25+ | $1.830 |
| 50+ | $1.630 |
| 100+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS25B-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AC6099
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter12mm
Contact ConfigurationSPST
Switch Operation(On)-Off
Pushbutton Actuator StyleRound Raised
Contact Current Max1A
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCPS25B-2 is a 12mm pushbutton switch designed with a round raised actuator. Featuring a Single Pole Single Throw (SPST) configuration, it offers a simple (On)-Off operation, making it ideal for user interfaces in electronic devices, control panels, and DIY projects. The black finish provides a sleek, professional look while ensuring reliable operation.
- 12mm (0.47inch) size – compact and easy to integrate
- SPST (On)-Off operation – simple on/off switching functionality
- Round raised actuator – comfortable to press and visually distinctive
- Black finish – stylish and versatile design
- Ideal for control panels – perfect for use in electronics and DIY projects
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12mm
Switch Operation
(On)-Off
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
