Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPBC5520648
Newark Part No.25AM7102
Technical Datasheet
Test Connector Type APin Tip Plug Stackable
Test Connector Type BPin Tip Plug Stackable
Lead Length - Imperial4"
Lead Length - Metric102mm
Insulator ColourBlue
Current Rating-
Voltage Rating1.2kVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Test Connector Type A
Pin Tip Plug Stackable
Lead Length - Imperial
4"
Insulator Colour
Blue
Voltage Rating
1.2kVDC
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
Pin Tip Plug Stackable
Lead Length - Metric
102mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
