Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPBC5520647Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM7101
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 100+ | $3.010 |
| 250+ | $2.790 |
| 500+ | $2.620 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPBC5520647Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM7101
Technical Datasheet
Test Connector Type APin Tip Plug Stackable
Test Connector Type BPin Tip Plug Stackable
Lead Length - Imperial4"
Lead Length - Metric102mm
Insulator ColourRed
Current Rating-
Voltage Rating1.2kVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Test Connector Type A
Pin Tip Plug Stackable
Lead Length - Imperial
4"
Insulator Colour
Red
Voltage Rating
1.2kVDC
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
Pin Tip Plug Stackable
Lead Length - Metric
102mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
