Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP720501
Newark Part No.73AJ8417
Product RangeMulticomp Pro VHDCI Cables
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.720 |
| 25+ | $112.030 |
| 50+ | $109.980 |
| 100+ | $107.520 |
| 250+ | $105.050 |
Price for:Each
Minimum: 1
Multiple: 1
$115.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP720501
Newark Part No.73AJ8417
Product RangeMulticomp Pro VHDCI Cables
Technical Datasheet
Connector Type AVHDCI Plug
Connector Type BVHDCI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeMulticomp Pro VHDCI Cables
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
VHDCI Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
VHDCI Plug
Cable Length - Metric
1m
Product Range
Multicomp Pro VHDCI Cables
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate