
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCP2012/3D/FLCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 81AK3911 |
| Product Range | Multicomp Pro 3D Printing |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.380 |
| 5+ | $24.100 |
| 10+ | $22.590 |
| 25+ | $21.150 |
| 50+ | $19.590 |
| 100+ | $18.540 |
| 250+ | $17.150 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCP2012/3D/FLCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 81AK3911 |
| Product Range | Multicomp Pro 3D Printing |
| Technical Datasheet | |
| Accessory Type | Finishing Tool Kit |
| For Use With | 3D Printers |
| Product Range | Multicomp Pro 3D Printing |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MCP2012/3D/FL is a 3D print model finishing tool kit. It is a combination of tools that are essential for cutting 3D printed models from their supports, removing excess materials, cleaning and preparing them to paint. The variety of tools provide options to suit different shapes and contours, ideal for printed models where some areas may be hard to reach. Set includes Craft Knife and Carver for support and stringing removal, Mouldline Tools and Files for material removal and clean-up, and Hand Vice for holding and clamping parts during assembly.
- Essential tools for 3D printed models
- Easily remove supports and stringing
- Clean, rough edges and blemishes
- Reduce print layer visibility
Contents
Craft knife, 5x spare #11 blades, Micro mouldline tool, Large mouldline tool, 2 files (flat & round), Double ended carver, Smooth jaw hand vice.
Technical Specifications
| Accessory Type | Finishing Tool Kit |
|---|---|
| Product Range | Multicomp Pro 3D Printing |
| For Use With | 3D Printers |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
