Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 250+ | $0.586 |
| 500+ | $0.527 |
| 1000+ | $0.479 |
| 5000+ | $0.438 |
Price for:Each
Minimum: 5
Multiple: 5
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00118
Newark Part No.29AK0794
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.26"
I.D. Supplied - Metric6.5mm
Shrink Tubing / Boot ColourPurple
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.5mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.12"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.26"
Shrink Tubing / Boot Colour
Purple
Length - Metric
1.2m
I.D. Recovered Max - Metric
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
