Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.050 |
| 1000+ | $0.979 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00103Copy
Newark Part No.29AK0779
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.06"
I.D. Supplied - Metric1.5mm
Shrink Tubing / Boot ColourPurple
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.03"
I.D. Recovered Max - Metric0.65mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.5mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.03"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.06"
Shrink Tubing / Boot Colour
Purple
Length - Metric
5m
I.D. Recovered Max - Metric
0.65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
