Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 100+ | $1.070 |
| 250+ | $0.980 |
| 500+ | $0.894 |
| 1000+ | $0.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00034Copy
Newark Part No.30AK4742
Technical Datasheet
Sleeving / Tubing TypeChemical Resistant
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourTransparent
Internal Diameter0.71mm
Length - Metric5m
Length - Imperial16.4ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Chemical Resistant
Sleeving Colour
Transparent
Length - Metric
5m
Product Range
-
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.71mm
Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
