Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCOT7327683V30000RACopy
Newark Part No.56P2808
Product RangeOT7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.390 |
| 5000+ | $1.240 |
| 10000+ | $1.130 |
| 25000+ | $1.090 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCOT7327683V30000RACopy
Newark Part No.56P2808
Product RangeOT7 Series
Technical Datasheet
Frequency Nom32.768MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeOT7 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Frequency Nom
32.768MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
OT7 Series
Operating Temperature Max
70°C
SVHC
No SVHC (19-Jan-2021)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
