Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCNL453232-8R2K Wirewound Inductor, 8.2 µH, 1.4 ohm, 25 MHz, 270 mA, 1812 [4532 Metric], MCNL45 Series](https://www.newark.com/productimages/standard/en_US/4827546.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL453232-8R2KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74R9965
Product RangeMCNL45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$3,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL453232-8R2KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74R9965
Product RangeMCNL45 Series
Technical Datasheet
Inductance8.2µH
DC Resistance Max1.4ohm
Product RangeMCNL45 Series
Self Resonant Frequency25MHz
DC Current Rating270mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
8.2µH
Product Range
MCNL45 Series
DC Current Rating
270mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
1.4ohm
Self Resonant Frequency
25MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCNL453232-8R2K
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
