Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCNL453232-331K Wirewound Inductor, 330 µH, 14 ohm, 3.5 MHz, 85 mA, 1812 [4532 Metric], MCNL45 Series](https://www.newark.com/productimages/standard/en_US/4827546.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL453232-331KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74R9959
Product RangeMCNL45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$3,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL453232-331KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74R9959
Product RangeMCNL45 Series
Technical Datasheet
Inductance330µH
Product RangeMCNL45 Series
DC Resistance Max14ohm
Self Resonant Frequency3.5MHz
DC Current Rating85mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
330µH
DC Resistance Max
14ohm
DC Current Rating
85mA
Inductor Case / Package
1812 [4532 Metric]
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Product Range
MCNL45 Series
Self Resonant Frequency
3.5MHz
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCNL453232-331K
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
