Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCMR04X563 JTL Surface Mount Chip Resistor, Ceramic, MCMR Series, 56 kohm, 62.5 mW, 5%, 50 V, 0402 [1005 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR04X563 JTLCopy
Newark Part No.86T3320
Product RangeMP MR Series
Your Part Number
9,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.015 |
| 25+ | $0.012 |
| 50+ | $0.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR04X563 JTLCopy
Newark Part No.86T3320
Product RangeMP MR Series
Technical Datasheet
Resistance56kohm
Resistance Tolerance± 5%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeMP MR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
56kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for MCMR04X563 JTL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
