Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMLR50V103MX7RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97M4159
Product RangeMLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.081 |
| 10000+ | $0.072 |
| 25000+ | $0.069 |
Price for:Each
Minimum: 5000
Multiple: 5000
$405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMLR50V103MX7RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97M4159
Product RangeMLR Series
Capacitance0.01µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing2.54mm
Product RangeMLR Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Product Range
MLR Series
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
