Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMET 4A 250V
Newark Part No.95M6611
Product RangeMP MET Series
Your Part Number
Technical Datasheet
1,112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.27 |
| 250+ | $0.20 |
| 500+ | $0.18 |
| 1000+ | $0.17 |
| 5000+ | $0.15 |
Price for:Each
Minimum: 10
Multiple: 10
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMET 4A 250V
Newark Part No.95M6611
Product RangeMP MET Series
Technical Datasheet
Fuse Current4A
Voltage Rating VAC250V
Product RangeMP MET Series
Voltage Rating VDC-
Blow CharacteristicSlow Blow
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC40A
Breaking Capacity Current DC-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCMET 4A 250V is a round slow blow Radial Leaded Fuse with black thermoplastic base and cap, tin-lead plated alloy pin.
- 0.012Ω Nominal cold resistance
- 100mV Maximum voltage drop
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fuse Current
4A
Product Range
MP MET Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
40A
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability