Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCLPR50V159M30X51Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 55T0561 |
| Product Range | MC LPR Series |
| Your Part Number | |
| Technical Datasheet |
146 In Stock
324 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 25+ | $5.590 |
| 100+ | $4.870 |
| 250+ | $4.530 |
| 500+ | $4.050 |
| 1000+ | $3.860 |
| 2500+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCLPR50V159M30X51Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 55T0561 |
| Product Range | MC LPR Series |
| Technical Datasheet | |
| Capacitance | 15000µF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | MC LPR Series |
| Product Diameter | 30mm |
| Product Height | 51mm |
| Lead Spacing | 10mm |
| ESR | - |
| Ripple Current | 5.3A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
- Snap-in aluminium electrolytic capacitors
- Specially designed terminals
- Solderable to printed circuit boards without holders
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Capacitance | 15000µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 30mm |
| Lead Spacing | 10mm |
| Ripple Current | 5.3A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | MC LPR Series |
| Product Height | 51mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
