Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCLPR400V397M30X45Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 55T0554 |
| Product Range | MC LPR Series |
| Your Part Number | |
| Technical Datasheet |
167 In Stock
432 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 25+ | $5.270 |
| 100+ | $4.590 |
| 250+ | $4.270 |
| 500+ | $3.820 |
| 1000+ | $3.640 |
| 2500+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCLPR400V397M30X45Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 55T0554 |
| Product Range | MC LPR Series |
| Technical Datasheet | |
| Capacitance | 390µF |
| Voltage(DC) | 400V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | MC LPR Series |
| Product Diameter | 30mm |
| Product Height | 45mm |
| Lead Spacing | 10mm |
| ESR | - |
| Ripple Current | 2.3A |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.
- Capacitance value ranges from 470?F to 68000?F for 10VDC to 100VDC
- Capacitance value ranges from 47?F to 2700?F for 160VDC to 450VDC
- Tolerance of ±20%
- Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Capacitance | 390µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 30mm |
| Lead Spacing | 10mm |
| Ripple Current | 2.3A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Voltage(DC) | 400V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | MC LPR Series |
| Product Height | 45mm |
| ESR | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (2)
Alternatives for MCLPR400V397M30X45
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
