Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCLPR35V109M30X30Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 97K4418 |
| Product Range | MC LPR Series |
| Your Part Number | |
| Technical Datasheet |
6,664 In Stock
19,296 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $3.010 |
| 25+ | $2.790 |
| 50+ | $2.580 |
| 100+ | $2.300 |
| 500+ | $2.100 |
| 1000+ | $1.830 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCLPR35V109M30X30Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 97K4418 |
| Product Range | MC LPR Series |
| Technical Datasheet | |
| Capacitance | 10000µF |
| Voltage(DC) | 35V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | MC LPR Series |
| Product Diameter | 30mm |
| Product Height | 30mm |
| Lead Spacing | 10mm |
| ESR | - |
| Ripple Current | 3.5A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
The MCLPR35V109M30X30 from Multicomp Pro is a snap-in polarized aluminium electrolytic capacitor. It is large size capacitor with specially designed self-standing terminals. This capacitor can be directly soldered to printed circuit boards without holders.
- Capacitance is 10,000µF
- Rated voltage is 35V
- Tolerance is ±20% (at +20°C, 120Hz)
- Operating temperature range from -45°C to 85°C
- Shelf life is 500hr at +85°C with no voltage applied
Technical Specifications
| Capacitance | 10000µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 30mm |
| Lead Spacing | 10mm |
| Ripple Current | 3.5A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | MC LPR Series |
| Product Height | 30mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Alternatives for MCLPR35V109M30X30
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
