Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLC210-7-K-D-ET-2BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AC6082
Your Part Number
628 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.170 |
| 25+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLC210-7-K-D-ET-2BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AC6082
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter20.5mm
Contact ConfigurationDPST
Switch OperationOn-Off
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCLC210-7-K-D-ET-2B is a latching pushbutton switch engineered for reliable, permanent on-off control in a variety of applications. Featuring a round, red housing with a 20.5mm diameter and a DPST (Double Pole Single Throw) configuration, it enables simultaneous control of two independent circuits with secure latching functionality.
- Latching operation: remains in the selected state until manually toggled
- DPST configuration: controls two circuits concurrently for synchronized operation
- 20.5mm round design: compact and ideal for space-constrained applications
- Red housing: enhances visibility and aesthetic appeal
- Robust construction: designed for durability and long-term reliability
Technical Specifications
Product Range
-
Panel Cutout Diameter
20.5mm
Switch Operation
On-Off
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Pushbutton Actuator Style
Round
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
