Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL056YGW
Newark Part No.14N9435
Technical Datasheet
LED ColorGreen, Yellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle45°
Lens ShapeRound
Forward Current / ColorY 20mA, G 20mA
Luminous Intensity / ColorY 15mcd, G 14mcd
Forward Voltage / ColorY 2.1V, G 2.1V
Wavelength / ColourR 590nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
LED Color
Green, Yellow
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
Y 15mcd, G 14mcd
Wavelength / Colour
R 590nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
45°
Forward Current / Color
Y 20mA, G 20mA
Forward Voltage / Color
Y 2.1V, G 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
