Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034SBC
Newark Part No.14N9383
Your Part Number
Technical Datasheet
509 In Stock
Need more?
258 Delivery in 1-3 Business Days(US stock)
251 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 10+ | $0.191 |
| 50+ | $0.141 |
| 100+ | $0.127 |
| 500+ | $0.111 |
| 1000+ | $0.083 |
| 2000+ | $0.077 |
| 5000+ | $0.072 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034SBC
Newark Part No.14N9383
Technical Datasheet
LED ColorAmber
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ606nm
Luminous Intensity1.6cd
Viewing Angle36°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCL034SBC is a Through-hole LED with water clear lens, made of AIInGaP dice.
- 5V Reverse voltage
- 10μA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Color
Amber
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
606nm
Viewing Angle
36°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
1.6cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MCL034SBC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate