Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S290SRC
Newark Part No.
Re-Reel14N9361
Cut Tape14N9361
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S290SRC
Newark Part No.
Re-Reel14N9361
Cut Tape14N9361
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size0.8mm x 1mm
LED Case Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ643nm
Luminous Intensity15mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Alternatives for MCL-S290SRC
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical
Technical Specifications
LED Color
Red
Bulb Size
0.8mm x 1mm
Forward Current If
20mA
Wavelength Typ
643nm
Viewing Angle
140°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
0.8mm x 1mm
Forward Voltage
1.85V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate