Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2622L-3971
Newark Part No.25R0650
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2622L-3971
Newark Part No.25R0650
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6V
TonesContinuous
Sound Pressure Level (SPL)92dB
Resonant Frequency2.9kHz
Supply Voltage Max18V
Transducer MountingWire Leads
Operating Current Max25mA
Drive Circuit-
Sound Level Distance300mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 18VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.9kHz
Transducer Mounting
Wire Leads
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 18VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
6V
Sound Pressure Level (SPL)
92dB
Supply Voltage Max
18V
Operating Current Max
25mA
Sound Level Distance
300mm
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate