Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2210L-06-3951Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25R0625
Your Part Number
215 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.290 |
| 100+ | $1.190 |
| 250+ | $1.090 |
| 500+ | $0.976 |
| 1000+ | $0.881 |
| 2500+ | $0.780 |
| 5000+ | $0.696 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2210L-06-3951Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25R0625
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesContinuous
Sound Pressure Level (SPL)85dB
Supply Voltage Max8V
Resonant Frequency4.8kHz
Operating Current Max15mA
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance300mm
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 8VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
8V
Operating Current Max
15mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
4VDC to 8VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
4V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
4.8kHz
Transducer Mounting
Panel Mount
Sound Level Distance
300mm
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
